help desk software
T3262100U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T3262100U

Rear mounting male receptacle with ring nut (hex nut available upon request). Contacts included. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

T3262100U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for industrial power and signal connections. The C091 family features a compact design with excellent EMI shielding capability and environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1 standard. The series offers various contact termination options including solder and crimp, with AWG range from 18 to 28AWG. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where reliable connectivity is essential.

搜索关键词: T3262100U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T3262100U
别名/又称:
T3262100
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

T3262100U 是否符合 RoHS 标准?

是的,T3262100U 符合 RoHS 标准。

T3262100U 的交货期是多少?

T3262100U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 63

工厂交货期 22 周

价格 (USD)

数量
单价
63
$11.71
125
$7.26
188
$5.74
250 +
$5.62