help desk software
T3261001 by amphenol tuchel
Image is representational - see manufacturer specifications
Amphenol Tuchel Authorized Distributor

T3261001

Connector M16 Circular Socket 3 Position Solder Straight Cable Mount 3 Terminal 1 Port ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T3261001 is an Amphenol signalmate® C091 M16 D circular DIN connector designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable signal and power transmission. It supports 2 through 8, 12, and 14 position configurations with current ratings of 7A for 5-8 positions and 3A for 12-14 positions at +40°C, operating across a temperature range of -40°C to +100°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O, ensuring signal integrity. Contact termination options include solder and crimp, with wire gauge compatibility from 18 to 28 AWG. This connector is ideal for measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and electromagnetic protection are critical requirements.

Search Keywords: T3261001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Tuchel
Part No:
T3261001
Alias/AKA:
T3261001U
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200

FREQUENTLY ASKED QUESTIONS

Is T3261001 RoHS compliant?

Yes, T3261001 is RoHS compliant.

What is the lead time for T3261001?

The standard lead time for T3261001 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 160

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
5
$10.07
25
$8.51
50
$7.99
200
$7.07
400
$7.06
600
$6.66
1,000 +
$6.50