C09161G0082102U
Connector M16 Circular Socket 8 Position Solder Straight Panel Mount 8 Terminal 1 Port ...
描述
C09161G0082102 is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. The modular structure enables broad application flexibility in diverse temperature ranges, including measuring instruments, equipment, and 4G/5G mobile radio networks.
搜索关键词: C09161G0082102U
规格
常见问题
C09161G0082102U 是否符合 RoHS 标准?
是的,C09161G0082102U 符合 RoHS 标准。
C09161G0082102U 的交货期是多少?
C09161G0082102U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 740
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 27
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands