help desk software
C09131H0121024U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09131H0121024U

Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C09131H0121024 is an M16 D variant of the signalmate® C091 family of circular DIN connectors designed for industrial applications requiring robust environmental protection and EMI shielding. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K ingress protection when mated and operates across a temperature range of -40°C to +100°C, with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions. The connector supports both solder and crimp termination with wire gauges from 18 to 28 AWG, featuring excellent insulation resistance (>10¹² O) and low contact resistance (<5 mO). This design is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications where reliable power and signal connections with superior EMI shielding are essential.

搜索关键词: C09131H0121024U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09131H0121024U
别名/又称:
C09131H0121024
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

C09131H0121024U 是否符合 RoHS 标准?

是的,C09131H0121024U 符合 RoHS 标准。

C09131H0121024U 的交货期是多少?

C09131H0121024U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 49

可立即发货

缺货数量的起订量: 25

工厂交货期 22 周

价格 (USD)

数量
单价
1
$45.88
5
$45.77
10
$45.65
25
$45.53
50
$28.02
75
$22.19
100 +
$21.74