C09131F1051012
Connector M16 Circular Receptacle 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port ...
描述
C09131F1051012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with solder and crimp termination options. It supports 18 thru 28 AWG wire sizes and operates over a temperature range of -40°C to +100°C, with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. The M16 D variant is shieldable for excellent EMI shielding capability, making it suitable for measuring instruments, equipment, and diverse industrial applications requiring reliable power and signal integrity.
搜索关键词: C09131F1051012
规格
常见问题
C09131F1051012 是否符合 RoHS 标准?
是的,C09131F1051012 符合 RoHS 标准。
C09131F1051012 的交货期是多少?
C09131F1051012 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands