C09111T0030002
Flange mount female metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
描述
C09111T0030002U is an industrial female receptacle connector designed for reliable signal transmission in demanding environments. The connector features a metal screw coupling with a tightening torque range of 1.0–1.5 Nm, an 8 ohm impedance specification, and compliance with DIN EN 61076-2-106 standards. It supports multiple contact arrangements (3 to 14 contacts) with rated voltages up to 300 V and rated impulse withstand voltages up to 1500 V depending on configuration. The housing is constructed from brass and/or zinc die-cast material with nickel plating, while the dielectric material is thermoplastic with UL 94 V0 flammability rating. The connector is sealed to IP 65–IP 69K standards (depending on contact arrangement) and operates across a temperature range of -40°C to +100°C, making it suitable for industrial automation, power distribution, and harsh outdoor applications where durability and environmental protection are essential.
搜索关键词: C09111T0030002
规格
常见问题
C09111T0030002 是否符合 RoHS 标准?
是的,C09111T0030002 符合 RoHS 标准。
C09111T0030002 的交货期是多少?
C09111T0030002 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 200
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands