C09111D0080024U
The C09111D0080024U is an 8-position, M16 D series circular DIN connector designed for robust power and signal connections. ...
描述
The C09111D0080024U is a circular connector from the signalmate® C091 M16 D series, designed for high-integrity power and signal transmission. This 8-position connector features a current rating of 7A at +40°C, an operating voltage of 32V, and a secure metal screw coupling system. It provides excellent 360° EMI shielding and a high degree of environmental protection with an IP65/67/69K rating when mated. Operating reliably across a temperature range of -40°C to +100°C, it is ideal for demanding applications including factory automation, drive systems, industrial machinery, and wireless infrastructure.
搜索关键词: C09111D0080024U
规格
常见问题
C09111D0080024U 是否符合 RoHS 标准?
是的,C09111D0080024U 符合 RoHS 标准。
C09111D0080024U 的交货期是多少?
C09111D0080024U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
已订购:
200
可以发货 1/18/27
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands