C09111D0080014
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold s ...
描述
C09111D0080014U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with solder and crimp termination options. It supports 18 through 28 AWG wire sizes and offers excellent EMI shielding capability with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. The connector operates across a temperature range of -40°C to +100°C and is rated for up to 500 mating cycles with silver plating or 1000 cycles with gold plating. With UL 94 V0 flammability rating and 720-hour salt spray corrosion resistance, this connector is ideal for demanding industrial applications including measuring instruments, 4G/5G mobile radio networks, and other harsh environment installations requiring reliable power and signal integrity.
搜索关键词: C09111D0080014
规格
常见问题
C09111D0080014 是否符合 RoHS 标准?
是的,C09111D0080014 符合 RoHS 标准。
C09111D0080014 的交货期是多少?
C09111D0080014 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 48
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands