C01610D0080031
Amphenol TuchelThe C01610D0080031 is a circular thermoplastic connector from the ecomate® C16 series, featuring a bayonet coupling system for use in rough environmental applications. ...
描述
The C01610D0080031 is a circular connector from the Amphenol ecomate® C16 series, designed for reliable connections in harsh industrial environments. This connector features a robust, lightweight thermoplastic housing with a UL 94 V-0 flammability rating and a secure circular bayonet coupling system. It is rated IP65 when mated, ensuring protection against dust and water ingress. The component operates reliably across a wide temperature range from -40°C to +125°C and supports a maximum current of 50A and voltage up to 900V. With options for both field-installable screw termination and machine-processed crimp contacts, it offers flexibility for various applications in factory automation, transportation, and industrial machinery.
Search Keywords: C01610D0080031
规格
有存货: 71
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 17 周
English
Chinese
Spanish