help desk software
PL18Y-501-95-2-5 by amphenol tpi
Amphenol TPI 授权经销商

PL18Y-501-95-2-5

PowerLok 500; Female Cable Connector; 1-polig; HVIL; Y-coded; 95 mm²; Cable Class 5 ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

PL18Y-501-95-2-5 is a PwrLok G2 straight plug connector designed for high-voltage power distribution in electric vehicle applications. It features an integrated HVIL (High Voltage Interlock Loop) system with a black color coding, supporting 95mm² cable with 300A power current rating and 1000 VDC operating voltage. The connector provides 360° full electromagnetic shielding, IP6K9K and IP67 protection when mated, and dielectric withstanding voltage of 5000 VDC between pin and metal shell. With an operating temperature range of -40°C to +125°C, a minimum of 100 mating cycles, and gray zinc/nickel plating rated for 500 hours salt spray resistance, this connector ensures reliable performance in demanding automotive environments. The latch system with CPA and UL94 V-0 rated insulation materials make it suitable for safety-critical EV battery and powertrain connections.

搜索关键词: PL18Y5019525

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol TPI
部件编号:
PL18Y-501-95-2-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8535908040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

PL18Y-501-95-2-5 是否符合 RoHS 标准?

是的,PL18Y-501-95-2-5 符合 RoHS 标准。

PL18Y-501-95-2-5 的交货期是多少?

PL18Y-501-95-2-5 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 10 周

价格 (USD)

数量
单价
1
$92.69
5
$87.47
10
$82.82
20
$81.08
50
$80.88
100 +
$80.68

工具/3D模型

产品指南