RTS6BS14N8S03
Plug, 8 Position, Female, Shell Size 14, with Silicone Seal ...
描述
RTS6BS14N8S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust signal and power transmission. The connector features a Shell Size 14 configuration with 14 contacts at 5.00 mm pitch and 1.5 mm contact size, rated for 13A at 500V operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway connectivity is essential.
搜索关键词: RTS6BS14N8S03
规格
常见问题
RTS6BS14N8S03 是否符合 RoHS 标准?
是的,RTS6BS14N8S03 符合 RoHS 标准。
RTS6BS14N8S03 的交货期是多少?
RTS6BS14N8S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands