RTS6BS14N3PHEC03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

RTS6BS14N3PHEC03

The RTS6BS14N3PHEC03 is a 3-position circular plug connector from the ecomate Aquarius™ series, rated for 45A and 600V in a size 14 shell. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The RTS6BS14N3PHEC03 is a circular plug connector from the Amphenol ecomate Aquarius™ series, designed for waterproof power connections in harsh environments. It features a size 14 thermoplastic shell with a 3-position insert arrangement using size 8 pin contacts, rated for 45A and 600V. The connector utilizes a reliable circular bayonet coupling system and is IP67 and IP69K rated when mated, ensuring protection against dust and high-pressure water jets. With an operating temperature range of -40°C to +125°C and a UV/corrosion resistant body, this high-strength connector is a durable solution for indoor and outdoor applications such as factory automation, solar energy, and heavy equipment.

搜索关键词: RTS6BS14N3PHEC03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
RTS6BS14N3PHEC03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
200
封装类型:
BAG

常见问题

RTS6BS14N3PHEC03 是否符合 RoHS 标准?

是的,RTS6BS14N3PHEC03 符合 RoHS 标准。

RTS6BS14N3PHEC03 的交货期是多少?

RTS6BS14N3PHEC03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$26.28
25
$21.68
50
$21.00
200
$20.14
400
$20.09
600
$20.04
1,000 +
$18.53