FLS714N19S03
Receptacle - Jam Nut - 19 Position - Female - Shell Size 14 - Silicone Seal - Auto-Lock ...
描述
FLS714N19S03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. Based on the available specification data, this connector features a Shell Size 18 configuration with 19 contacts of Size 16 (1.5mm), rated for 13A at 500V operation. The connector supports cable diameters ranging from 10.0 to 18.0mm and employs standard wire sealing with typical wire range of 14-24AWG (2.5-0.14mm). This product is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway connections are essential.
搜索关键词: FLS714N19S03
规格
常见问题
FLS714N19S03 是否符合 RoHS 标准?
是的,FLS714N19S03 符合 RoHS 标准。
FLS714N19S03 的交货期是多少?
FLS714N19S03 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
库存数量的起订量: 9
缺货数量的起订量: 9
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands