ATM13-12PA-GR01
AIPX ATM Header Thermoplastic 1X12 SIZE 20 A KEY GOLD ...
描述
ATM13-12PA-GR01 is a 12-position PCB receptacle header designed for use with Amphenol Sine Systems' Armor IPX™ sealed enclosure family. The header features a 12 Pin x 1 layout with right-angle flange mount configuration, gold-plated pins (Size 20), and is rated for 7.5A at 250V. It incorporates a snap-in interface for quick and secure attachment to Armor IPX™ enclosures, includes a silicone rubber seal (red) for environmental protection, and features keying capability (Keyed A) to ensure proper mating with standard ATM Series™ plugs. This header is ideal for harsh environments and off-road applications where sealed, reliable electrical connections are required for printed circuit board and electronic control module protection.
搜索关键词: ATM1312PAGR01
规格
常见问题
ATM13-12PA-GR01 是否符合 RoHS 标准?
是的,ATM13-12PA-GR01 符合 RoHS 标准。
ATM13-12PA-GR01 的交货期是多少?
ATM13-12PA-GR01 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 91
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands