AT60-16-0644
Gold-plated, Male Stamped & Formed, Contact, Size 16, 16-20AWG 4000 pcs. Reel ...
描述
AT60-16-0644 is a stamped and formed Size 16 pin contact manufactured by Amphenol Sine Systems for precision connector applications. This contact is rated for 13A current capacity and features gold plating for enhanced corrosion resistance and reliable electrical performance. It accommodates wire sizes ranging from 16 to 20 AWG (1.0 to 5.0 mm²) with an insulation outer diameter range of 1.40 to 2.54 mm (0.055 to 0.100 inches). The contact is designed with a wire barrel, insulation barrel, retention shoulder, and mating end, utilizing a crimp height of 1.27 mm and crimp width of 2.01 mm for secure termination. These contacts are commonly used in industrial connectors requiring reliable wire termination, cost-effective manufacturing through stamped and formed design, and are available in strip-fed form for both hand tool and automatic machine crimping applications.
搜索关键词: AT60160644
规格
常见问题
AT60-16-0644 是否符合 RoHS 标准?
是的,AT60-16-0644 符合 RoHS 标准。
AT60-16-0644 的交货期是多少?
AT60-16-0644 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 14,000
可立即发货
制造商库存: 272,000 可以发货 10/23/26
库存数量的起订量: 1000
缺货数量的起订量: 8000
工厂交货期 14 周 可以发货 1/14/27
English
中文 / 汉语
Deutsch
Español
Nederlands