AT06-08SA-OMGRY
The AT06-08SA-OMGRY is an 8-position, 13A, thermoplastic socket plug from the AT Series™, designed for heavy-duty, environmentally sealed connections. ...
描述
The AT06-08SA-OMGRY is an 8-position socket plug from the Amphenol AT Series™, designed for reliable performance in harsh environments. It features a thermoplastic housing and is rated for a maximum current of 13A and a voltage of 250V, utilizing size 16 contacts. The connector ensures a secure mechanical and electrical connection via an integrated latching system and provides IP68 and IP69K-rated protection against dust and water ingress when mated. With an operating temperature range of -55°C to +125°C, it is suitable for demanding applications in transportation, marine, agricultural, and other heavy-duty interconnect architectures.
搜索关键词: AT0608SAOMGRY
规格
常见问题
AT06-08SA-OMGRY 是否符合 RoHS 标准?
是的,AT06-08SA-OMGRY 符合 RoHS 标准。
AT06-08SA-OMGRY 的交货期是多少?
AT06-08SA-OMGRY 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 1,190
可立即发货
制造商库存: 800 可以发货 10/19/26
最小订购数量: 10
工厂交货期 14 周 可以发货 1/15/27
English
中文 / 汉语
Deutsch
Español
Nederlands