AT04-12PA-PM13
12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Cap, Keyed A ...
描述
AT04-12PA-PM13 is a 12-position PanelMate™ AT receptacle connector with a flanged design engineered for rapid and secure panel mounting in industrial applications. The connector features self-threading pins with contact size 16, a gasket seal, end cap, and standard diameter rear seal (red), with keyed A configuration and black body. It is rated for 13A amperage and incorporates a durable, high-temperature silicone facial seal that provides protection from lubricating oils, hydraulic fluids, and fossil fuels, making it suitable for harsh environment applications. The one-piece sealed flanged design ensures reliable performance in demanding industrial settings, and the connector accepts A Series™ components while maintaining compatibility with industry standard mating connectors.
搜索关键词: AT0412PAPM13
规格
常见问题
AT04-12PA-PM13 是否符合 RoHS 标准?
是的,AT04-12PA-PM13 符合 RoHS 标准。
AT04-12PA-PM13 的交货期是多少?
AT04-12PA-PM13 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 127
发货 today, 输入设置值。
制造商库存: 3,300 可以发货 10/19/26
最小订购数量: 5
工厂交货期 18 周 可以发货 2/12/27
English
中文 / 汉语
Deutsch
Español
Nederlands