help desk software
AT04-08PA-CL03 by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AT04-08PA-CL03

8 Position Receptacle Flange Mount Connector, Pin, Gray, Reduced Diamer Seal, Keyed A ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

AT04-08PA-CL03 is an 8-position PanelMate receptacle connector featuring a flanged design with self-threading gasket and keyed configuration for secure panel mounting. The connector is equipped with a reduced diameter rear seal (green) and grey body, designed to accept A Series components with standard contact sizing of 16. It operates at 13A amperage rating and requires a compatible wedgeblock (such as AW8P) for proper installation. The product incorporates a one-piece sealed flanged design that provides rapid and secure mounting with protection from lubricating oils, hydraulic fluids, and fossil fuels, making it suitable for harsh industrial environments. This connector is commonly used in industrial automation, heavy equipment, and harsh environment applications where reliable, keyed connections are essential.

搜索关键词: AT0408PACL03

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AT04-08PA-CL03
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
EACH

常见问题

AT04-08PA-CL03 是否符合 RoHS 标准?

是的,AT04-08PA-CL03 符合 RoHS 标准。

AT04-08PA-CL03 的交货期是多少?

AT04-08PA-CL03 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 30

可立即发货

制造商库存: 400   可以发货 10/19/26

最小订购数量: 5

工厂交货期 18 周 可以发货 2/12/27  

价格 (USD)

数量
单价
5
$5.62
50
$3.78
100
$3.74
300
$3.71
600
$3.44
1,200
$3.16
2,700
$3.12
5,100 +
$3.10