help desk software
AHDP06-24-29PR-SRA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP06-24-29PR-SRA

A 29-position, environmentally-sealed circular plug from the DuraMate™ AHDP series, featuring a size 24 plastic shell, pin contacts, and a smooth ring adapter. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AHDP06-24-29PR-SRA is a heavy-duty, environmentally-sealed circular plug from the DuraMate™ AHDP series, designed for harsh environments. It features a size 24 thermoplastic shell with a bayonet coupling system and a 29-position insert arrangement containing four size 12 (25A), nineteen size 16 (13A), and six size 20 (7.5A) pin contacts. This model is equipped with a reduced diameter rear seal and a smooth ring adapter (SRA) for a smaller footprint without a backshell. The connector is rated for 250V and operates in temperatures from -55°C to +125°C. With an IP69K rating when mated, it provides robust protection against contaminants, making it ideal for off-road, transportation, and agricultural applications.

搜索关键词: AHDP062429PRSRA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP06-24-29PR-SRA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
400
封装类型:
BOX

常见问题

AHDP06-24-29PR-SRA 是否符合 RoHS 标准?

是的,AHDP06-24-29PR-SRA 符合 RoHS 标准。

AHDP06-24-29PR-SRA 的交货期是多少?

AHDP06-24-29PR-SRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 495

可立即发货

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$13.61
25
$12.24
50
$11.67
100
$10.55
400
$9.82
800
$9.49
1,200 +
$9.47