AHDP04-24-91PN-WTA
A 9-position, shell size 24 circular receptacle from the DuraMate AHDP ISOBUS 91 Series, featuring a plastic body, pin contacts, and a wide thread adapter for harsh environments. ...
描述
The AHDP04-24-91PN-WTA is a heavy-duty, 9-position circular receptacle in a size 24 shell, part of the DuraMate™ AHDP ISOBUS 91 Series. It features a durable thermoplastic housing, a secure circular bayonet coupling system, and a wide thread adapter (WTA) for compatibility with various backshells. This connector is environmentally sealed to IP68 and IP69K standards when mated and operates in temperatures from -55°C to +125°C. Its mixed-contact arrangement includes two size 8 (60A), two size 12 (25A), and five size 16 (13A) pin contacts, all rated for a maximum of 250V. Designed to meet ISO 11783 standards, it is ideal for control and communication systems in agricultural equipment and other demanding off-road applications.
搜索关键词: AHDP042491PNWTA
规格
常见问题
AHDP04-24-91PN-WTA 是否符合 RoHS 标准?
是的,AHDP04-24-91PN-WTA 符合 RoHS 标准。
AHDP04-24-91PN-WTA 的交货期是多少?
AHDP04-24-91PN-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
50
可以发货 12/7/26
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands