AHDP04-24-31ST-WTA
Size 24 Receptacle with 31 positions, Socket, reverse arrangement, thin seal, wide thread adapter ...
描述
AHDP04-24-31ST-WTA is a DuraMate™ AHDP environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 31 contact positions, pin configuration, thin diameter rear seal (red), and wide thread adapter (WTA) in grey. It provides a circular bayonet locking system for secure mating and is manufactured to withstand the challenges of demanding industrial environments. This connector is commonly used in agricultural equipment, construction machinery, and other off-road applications requiring reliable, sealed electrical connections in extreme conditions.
搜索关键词: AHDP042431STWTA
规格
常见问题
AHDP04-24-31ST-WTA 是否符合 RoHS 标准?
是的,AHDP04-24-31ST-WTA 符合 RoHS 标准。
AHDP04-24-31ST-WTA 的交货期是多少?
AHDP04-24-31ST-WTA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
制造商库存: 600 可以发货 12/7/26
最小订购数量: 5
工厂交货期 16 周 可以发货 3/12/27
English
中文 / 汉语
Deutsch
Español
Nederlands