help desk software
AHDP04-24-31PR-BRA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP04-24-31PR-BRA

The AHDP04-24-31PR-BRA is a 31-position, size 24 circular receptacle with size 16 pin contacts, featuring a plastic housing, reduced diameter rear seal, and a backshell ring adapter. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AHDP04-24-31PR-BRA is an environmentally-sealed, heavy-duty circular connector receptacle from the DuraMate™ AHDP series, designed for harsh off-road applications. It features a size 24 thermoplastic shell with a circular bayonet locking system, housing 31 size 16 pin contacts, each rated for up to 13A. This model includes a reduced diameter rear seal for wire insulation diameters from 1.35mm to 3.05mm and is equipped with a Backshell Ring Adapter (BRA) for compatibility with industry-standard snap-on backshells. Engineered for reliability, it operates from -55°C to +125°C and achieves an IP68/IP69K rating when mated, providing superior protection against dust and high-pressure water ingress. Its robust design and high-density configuration make it ideal for signal and power connections in agricultural machinery, construction equipment, and other demanding industrial environments.

搜索关键词: AHDP042431PRBRA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP04-24-31PR-BRA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BOX

常见问题

AHDP04-24-31PR-BRA 是否符合 RoHS 标准?

是的,AHDP04-24-31PR-BRA 符合 RoHS 标准。

AHDP04-24-31PR-BRA 的交货期是多少?

AHDP04-24-31PR-BRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 200   可以发货 2/1/27 

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$16.51
25
$12.70
50
$12.08
100
$11.43
250
$10.61
500
$9.63
1,000 +
$9.41