AHDP04-24-23PR-SRA by amphenol sine systems
图片仅供参考 - 请查看制造商规格
Amphenol Sine Systems 授权经销商

AHDP04-24-23PR-SRA

The AHDP04-24-23PR-SRA is a DuraMate™ AHDP series 23-position, size 24 circular receptacle with a thermoplastic body, pin contacts, and a smooth ring adapter. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The AHDP04-24-23PR-SRA is a heavy-duty circular connector from the DuraMate™ AHDP series, configured as a 23-position receptacle in a size 24 shell. It features a durable, lightweight thermoplastic housing with a circular bayonet coupling system for secure mating. The connector is designed for 23 size 16 pin contacts, each rated for up to 13A, and has a maximum voltage rating of 250V. This model includes a reduced diameter rear seal and a smooth ring adapter, which allows for a smaller footprint by eliminating the need for a backshell. Engineered for harsh environments, it offers IP68 and IP69K sealing when mated and operates from -55°C to +125°C, making it ideal for demanding off-road, transportation, and industrial applications.

搜索关键词: AHDP042423PRSRA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Sine Systems
部件编号:
AHDP04-24-23PR-SRA
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
400
封装类型:
BOX

常见问题

AHDP04-24-23PR-SRA 是否符合 RoHS 标准?

是的,AHDP04-24-23PR-SRA 符合 RoHS 标准。

AHDP04-24-23PR-SRA 的交货期是多少?

AHDP04-24-23PR-SRA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 660

可立即发货

最小订购数量: 5

工厂交货期 16 周

价格 (USD)

数量
单价
5
$7.82
25
$5.83
50
$5.77
100
$5.72
400
$5.70
800
$5.69
1,200 +
$5.67