AHDM06-24-23SN
Plug, Size 24, 23 positions, Socket, standard seal, wIDE TRD ...
描述
AHDM06-24-23SN is a DuraMate™ AHDM Series metal circular connector plug featuring shell size 24 with 23 contact positions, engineered for environmentally-sealed, multi-pin, heavy-duty applications in harsh-environment, off-road settings. The connector incorporates a circular bayonet locking system with integrated wide thread adapter, constructed from zinc alloy or aluminum alloy materials with a silver body finish. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, Size 16 at 13A) rated for 250V operation, with normal diameter seal (green) or reduced diameter seal (blue) rear seal options. This connector is ideal for agricultural equipment, industrial machinery, and mobile applications requiring robust, environmentally-sealed connections that meet ISO 11783 standards for ISOBUS compatibility.
搜索关键词: AHDM062423SN
规格
常见问题
AHDM06-24-23SN 是否符合 RoHS 标准?
是的,AHDM06-24-23SN 符合 RoHS 标准。
AHDM06-24-23SN 的交货期是多少?
AHDM06-24-23SN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 49
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands