PT08E-14-12S(SR)
Circular Connector - Right Angle Plug - Female Sockets - 12 Position - Shell Size-Insert 14-12 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT08E-14-12S(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), right angle plug with female sockets, 12 position, shell size-insert 14-12 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT08E-14-12S(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT08E1412SSR
规格
常见问题
PT08E-14-12S(SR) 是否符合 RoHS 标准?
不,PT08E-14-12S(SR) 不符合 RoHS 标准。
PT08E-14-12S(SR) 的交货期是多少?
PT08E-14-12S(SR) 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
20
可以发货 11/27/26
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands