PT06A-14-19S
Circular Connector - Plug - Female Sockets - 19 Position - Shell Size-Insert 14-19 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT06A-14-19S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 19 position, shell size-insert 14-19 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT06A-14-19S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT06A1419S
规格
常见问题
PT06A-14-19S 是否符合 RoHS 标准?
不,PT06A-14-19S 不符合 RoHS 标准。
PT06A-14-19S 的交货期是多少?
PT06A-14-19S 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
已订购:
50
可以发货 1/4/27
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands