PT02E-16-26P
Circular Connector - Receptacle - Male Pins - 26 Position - Shell Size-Insert 16-26 - Bayonet Lock - Solder Cup Termination - Box Mount. ...
描述
The PT02E-16-26P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-26482 Series I), receptacle with male pins, 26 position, shell size-insert 16-26 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT02E-16-26P has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: PT02E1626P
规格
常见问题
PT02E-16-26P 是否符合 RoHS 标准?
不,PT02E-16-26P 不符合 RoHS 标准。
PT02E-16-26P 的交货期是多少?
PT02E-16-26P 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 1
发货 today, 输入设置值。
已订购:
30
可以发货 10/28/26
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands