PT01A-8-4S
Amphenol Industrial OperationsCircular Connector - Receptacle - Female Sockets - 4 Position - Shell Size-Insert 8-4 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
描述
The PT01A-8-4S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), receptacle with female sockets, 4 position, shell size-insert 8-4 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT01A-8-4S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT01A84S
规格
有存货: 6
可立即发货
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish