MS3106R14S-7S by amphenol industrial operations
图片仅供参考 - 请查看制造商规格

MS3106R14S-7S

Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MS3106R14S-7S is a straight plug connector designed to meet MIL-DTL-5015 and MIL-5015 type standard cylindrical connector requirements. This MS-R class connector features a low-profile assembly with an axial compression nut and grommet assembly positioned flush with the rear of the insert, incorporating a neoprene grommet with low coefficient of friction for easier wire bundle threading and faster assembly. The connector includes an O-ring at the main joint of the plug to provide supplementary sealing beyond the interfacial seal, ensuring higher reliability when connector halves from different sources are employed. The shell is fabricated from high-grade aluminum alloy with electrically conductive cadmium plating and olive drab chromate after-treatment for corrosion resistance, while contacts are machined from copper alloy for maximum corrosion resistance and current carrying capacity. MS-R types are recommended for new design applications requiring environmental resistance and compact form factor in aerospace, military, and industrial applications.

搜索关键词: MS3106R14S7S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Industrial Operations
部件编号:
MS3106R14S-7S
别名/又称:
10-190614-07S
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
50

常见问题

MS3106R14S-7S 是否符合 RoHS 标准?

不,MS3106R14S-7S 不符合 RoHS 标准。

MS3106R14S-7S 的交货期是多少?

MS3106R14S-7S 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

缺货数量的起订量: 13

工厂交货期 28 周

价格 (USD)

数量
单价
1
$97.20
10
$69.96
13
$69.61
25
$68.50
38
$68.16
50 +
$67.82