97-4106A-22-14S
Amphenol Industrial OperationsCircular Connector - Plug - Female Sockets - 19 Position - Shell Size-Insert 22-14 - Crimp Termination - Cable Mount. ...
描述
The 97-4106A-22-14S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 19 position, shell size-insert 22-14 and crimp termination. This connector has threaded fastening and solid backshell. The 97-4106A-22-14S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 974106A2214S
规格
有存货: 0
已订购:
100
可以发货 5/11/26
工厂交货期 16 周
产品指南
English
Chinese
Spanish