93-830393-19P
The 93-830393-19P is a 97 Series general-duty cylindrical connector, configured as a straight plug with 12 size 16 solder pin contacts. ...
描述
The 93-830393-19P is a standard cylindrical connector from Amphenol's 97 Series, designed as a straight plug for general-duty, non-environmental applications. It features a size 24 solid aluminum alloy shell with threaded coupling and a single key/keyway for polarization. This model is equipped with the 24-19 insert arrangement, which provides 12 silver-plated pin contacts of size 16, designed for solder termination. The hard dielectric insert is made of diallyl-phthalate, and the connector has an operating temperature range of –55°C to +125°C. As a cost-effective and field-proven solution, it is intermateable with other SAE AS50151 and 97 Series connectors, making it suitable for a wide range of commercial applications including machine tools and robotics.
搜索关键词: 9383039319P
规格
常见问题
93-830393-19P 是否符合 RoHS 标准?
是的,93-830393-19P 符合 RoHS 标准。
93-830393-19P 的交货期是多少?
93-830393-19P 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。
有存货: 16
发货 today, 输入设置值。
缺货数量的起订量: 7
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands