PT06E-14-5S
Amphenol I/OConn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port ...
描述
The PT06E-14-5S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 5 position, shell size-insert 14-5 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT06E-14-5S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06E145S
规格
有存货: 2
可立即发货
已订购:
60
可以发货 8/12/26
工厂交货期 18 周
English
Chinese
Spanish