PT06E-12-4S
Amphenol I/OConn Miniature Cylindrical SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
描述
The PT06E-12-4S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 4 position, shell size-insert 12-4 and solder cup termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT06E-12-4S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06E124S
规格
有存货: 14
可立即发货
Minimum Order Quantity: 2
工厂交货期 16 周
English
Chinese
Spanish