PT00E-10-6P(SR)
Amphenol I/OConn Circular PIN 6 POS Solder ST Flange Mount 6 Terminal 1 Port ...
描述
The PT00E-10-6P(SR) from Amphenol Industrial Operations is wall mount circular connector (MIL-DTL-26482 Series I), receptacle with male pins, 6 position, shell size-insert 10-6 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT00E-10-6P(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT00E106PSR
规格
有存货: 19
可立即发货
工厂交货期 16 周
English
Chinese
Spanish