MS3106E32-5P
Amphenol I/OCircular Connector - Straight Plug - Male Pins - 2 Position - 32-5 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...
描述
The MS3106E32-5P from Amphenol IO is cable mount circular connector (MIL-DTL-5015 type) environmental resisting. This is straight plug with male pins, 2 position, 32-5 insert arrangement, threaded fastening and solder cup termination. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: MS3106E325P
规格
有存货: 0
缺货数量的起订量: 8
工厂交货期 16 周
English
Chinese
Spanish