描述
The AIO-CSJM25 is a compact industrial cable gland featuring an M25x1.5 metric thread designed for secure, liquid-tight cable connections. It accommodates cables with diameters ranging from 13 to 18 mm and is constructed from nylon 66 material with UL 94V-2 approval, ensuring durability and flame resistance. The gland operates reliably across a temperature range of -40°C to +100°C (static) and -20°C to +105°C (dynamic), making it suitable for diverse industrial environments. With its compact design and IP68 rating, the AIO-CSJM25 is ideal for automation, robotics, manufacturing machinery, and measurement and control equipment where reliable cable sealing and protection are essential.
搜索关键词: AIOCSJM25
规格
常见问题
AIO-CSJM25 是否符合 RoHS 标准?
是的,AIO-CSJM25 符合 RoHS 标准。
AIO-CSJM25 的交货期是多少?
AIO-CSJM25 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands