97-3106A-18-19S
Amphenol I/OConn Cylindrical Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive ...
描述
The 97-3106A-18-19S from Amphenol Industrial Operations is cable mount circular connector, plug with female sockets, 10 position, shell size-insert 18-19 and solder cup termination. This connector has threaded fastening, solid backshell and coupling nut. The 97-3106A-18-19S has copper alloy contacts with silver finish, diallyl phthalate (DAP) insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: 973106A1819S
规格
有存货: 1
可立即发货
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only: 1
Minimum Order Quantity: 5
工厂交货期 16 周
English
Chinese
Spanish