242A27250X
D-SUB C-Filter female connector with 50 positions, angled solder pins, and threaded insert for PCB mounting. ...
描述
The 242A27250X is a D-SUB C-Filter female connector featuring 50 positions with angled solder pins (0.370 inch / 9.4 mm), a threaded insert, metal bracket, fixing plate, and PCB snap for secure board mounting. It operates at a working voltage of 100 VDC with a current rating of 7.5 A (UL) or 5 A (CSA, VDE), and maintains an insulation resistance of =1 GO with a dielectric withstand voltage of 424 VDC. The connector is rated for a temperature working range of -25°C to +105°C and features a capacitance value of 1300 pF ± 20%, with gold flash over nickel contact plating (Quality class 3). This connector is ideal for industrial control systems, instrumentation, and data acquisition applications requiring reliable high-density signal transmission with mechanical stability and environmental protection.
搜索关键词: 242A27250X
规格
常见问题
242A27250X 是否符合 RoHS 标准?
是的,242A27250X 符合 RoHS 标准。
242A27250X 的交货期是多少?
242A27250X 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 20
发货 today, 输入设置值。
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands