help desk software
ICD15S13E6GX00LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

ICD15S13E6GX00LF

Conn High Density D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

ICD15S13E6GX00LF is a compact D-series female socket connector manufactured by FCI, featuring 14 or 15 contact positions with angled spill termination and a 2.54mm pitch. The connector utilizes a harpoon insert UNC 4.40 metal bracket mounting option and is housed in a steel shell with tin/zinc C-3 plating. Key technical specifications include a test voltage of 300V, rated voltage of =25mW contact resistance, insulation resistance of =5MO, and mechanical durability rated for 2000 mating/unmating cycles. The housing withstands peak temperatures of 260°C for 3.5 seconds in wave solder applications with 1.6mm minimum circuit board thickness, and the connector is lead-free compliant. This connector is ideal for industrial and telecommunications applications requiring reliable, high-density interconnections with robust environmental performance.

搜索关键词: ICD15S13E6GX00LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
ICD15S13E6GX00LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
360
封装类型:
TRAY
类型:
High Density D-Sub
本体方向:
Right Angle
安装方式:
Through Hole
公母类型:
F
端接方式:
Solder
外壳尺寸:
E
触点数量:
15
接触点镀层:
Gold over Nickel
工作温度:
-55 to 125 °C

常见问题

ICD15S13E6GX00LF 是否符合 RoHS 标准?

是的,ICD15S13E6GX00LF 符合 RoHS 标准。

ICD15S13E6GX00LF 的交货期是多少?

ICD15S13E6GX00LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 637

可立即发货

最小订购数量: 10

工厂交货期 6 周

价格 (USD)

数量
单价
10
$2.85
100
$1.95
360
$1.89
720
$1.87
1,080
$1.86
2,520
$1.85
5,040 +
$1.84

工具/3D模型

产品指南