DILB8P-223TLF
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube ...
描述
DILB8P-223TLF is a dual in-line receptacle connector designed to accept 0.15 ± 0.03 mm thick IC leads with a 2.54 mm contact spacing pitch. The connector features 8 contact positions and is constructed with a polyamide housing (UL94-O, black) and copper alloy contacts finished with 100 µm minimum matte or bright tin plating over 50 µm minimum nickel. It is rated for 200 VAC operating voltage, 1 AMP maximum current, and maintains a contact resistance of 30 milliohms maximum at 6 VDC. The connector meets rigorous performance standards including MIL-STD-1344 for thermal shock, MIL-STD-202 for moisture resistance (300 megaohms minimum), and UL94 V-0 flammability rating, with insertion force of 340.2 g per contact maximum and withdrawal force of 14.5 g per contact minimum. This connector is ideal for applications requiring reliable IC interconnection in industrial and electronic equipment where durability and electrical performance are essential.
搜索关键词: DILB8P223TLF
规格
常见问题
DILB8P-223TLF 是否符合 RoHS 标准?
是的,DILB8P-223TLF 符合 RoHS 标准。
DILB8P-223TLF 的交货期是多少?
DILB8P-223TLF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands