90311-044LF
Rectangular Connector Housing - Receptacle - Female Socket - 44 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount. ...
符合 RoHS
BAG 包装
合规证书
描述
The 90311-044LF from Amphenol Communications Solutions is cable mount rectangular connector housing, receptacle with female sockets, 44 position, 2 rows, 0.079" (2.00mm) pitch and crimp termination. This is black color polyamide (PA66), nylon 6/6, glass filled housing. Operating temperature range is from -40°C to 105°C.
搜索关键词: 90311044LF
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
90311-044LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装:
1000
封装类型:
BAG
常见问题
90311-044LF 是否符合 RoHS 标准?
是的,90311-044LF 符合 RoHS 标准。
90311-044LF 的交货期是多少?
90311-044LF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
RKJXK122000D
Res POT 10K Ohm 0.0125W (22.7 X 20.7 X 19.3mm) Pin Bracket Mount/Through Hole Tray
564-0100-222F
A 3-position, through-hole circuit board indicator (CBI) featuring three green diffused LE...
SKPFAAA010
Switch Tactile N.O. SPST Plunger PC Pins 0.005A 12VDC 3.92N Thru-Hole Bulk
XEB0471
RC Network Suppressor - 0.1uF - 47 Ohm - (+/-) 30% - 1/2W - 250VAC.
AQG22224
Solid State Relay 28.8V DC-IN 2A 264V AC-OUT 4-Pin Slim
English
中文 / 汉语
Deutsch
Español
Nederlands