87583-3010RPALF
The 87583-3010RPALF is a high-durability, surface-mount USB 2.0 Type A receptacle designed for automotive applications. ...
描述
The 87583-3010RPALF is a surface-mount USB 2.0 receptacle engineered for high-reliability applications. This connector is compliant with the USB 2.0 specification and offers a high durability of 9,000 mating cycles. It features a black, UL94 V-0 rated thermoplastic housing, copper alloy terminals with 30u" GXT plating on the contact area, and is designed for a recommended PCB thickness of 1.57mm. As a lead-free component specified for automotive use, it can withstand reflow soldering temperatures up to 260°C for 40 seconds. Supplied in tape and reel packaging, it is ideal for automated assembly in demanding automotive and industrial systems.
搜索关键词: 875833010RPALF
规格
常见问题
87583-3010RPALF 是否符合 RoHS 标准?
是的,87583-3010RPALF 符合 RoHS 标准。
87583-3010RPALF 的交货期是多少?
87583-3010RPALF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands