help desk software
71600-064LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

71600-064LF

The 71600-064LF is a 64-position, dual-row, 2.54mm pitch IDC (Insulation Displacement Connector) female receptacle without strain relief. ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The 71600-064LF is a 64-position, dual-row IDC female receptacle from the QUICKIE III product family, designed for terminating flat ribbon cables. It features a standard 2.54mm pitch and is supplied without a strain relief. The housing is constructed from grey, UL94V-0 rated, glass-filled thermoplastic, while the contacts are made of phosphor bronze. For enhanced conductivity and durability, the contact area is plated with 0.76μm of gold over a nickel underplate. This lead-free connector is ideal for a variety of wire-to-board applications requiring reliable, high-density interconnections in electronic equipment.

搜索关键词: 71600064LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
71600-064LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
216
封装类型:
TUBE
类型:
IDC Connector
本体方向:
Right Angle
公母类型:
RCP
安装方式:
Cable Mount
间距:
2.54 mm
触点数量:
64
最大电压额定值:
1000 VAC
最大电流额定值:
1/Contact A
端接方式:
IDT
工作温度:
-65 to 105 °C

常见问题

71600-064LF 是否符合 RoHS 标准?

是的,71600-064LF 符合 RoHS 标准。

71600-064LF 的交货期是多少?

71600-064LF 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 1,162

可立即发货

最小订购数量: 10

工厂交货期 14 周

价格 (USD)

数量
单价
10
$2.65
216
$1.67
432
$1.65
648
$1.63
1,080
$1.60
2,592
$1.57
5,184 +
$1.56