68001-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bulk ...
描述
The 68001-208HLF is a lead-free connector designed with high-temperature plastic housing for reliable performance in demanding applications. This connector supports 1 to 3 positions and features multiple pin plating options including 0.76 µm gold, 0.36 µm gold, and 0.3 µm titanium to meet various environmental and performance requirements. The connector has a total length of 3.0 mm ± 0.30 mm and a mating length of 5.0 mm ± 0.50 mm, with pin dimensions of 0.020 ± 0.01 inches (0.64 ± 0.03 mm). These specifications make the 68001-208HLF suitable for compact, high-reliability interconnect applications where space constraints and thermal stability are critical considerations.
搜索关键词: 68001208HLF
规格
常见问题
68001-208HLF 是否符合 RoHS 标准?
是的,68001-208HLF 符合 RoHS 标准。
68001-208HLF 的交货期是多少?
68001-208HLF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands