20021511-00010T4LF
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 125V - Solder Termination - Through Hole - Tube Packaging. ...
描述
The 20021511-00010T4LF from Amphenol Communications Solutions is shrouded header with male pins, 10 position, 2 rows, 0.050" (1.27mm) pitch and solder termination. This through hole mounting header has push-pull fastening, 1A current rating and 125V voltage rating. The 20021511-00006T4LF has copper alloy contacts with 10.0µin (0.25µm) gold mating finish and black plastic insulation. Operating temperature range is from -40°C to 105°C.
搜索关键词: 2002151100010T4LF
规格
常见问题
20021511-00010T4LF 是否符合 RoHS 标准?
是的,20021511-00010T4LF 符合 RoHS 标准。
20021511-00010T4LF 的交货期是多少?
20021511-00010T4LF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands