help desk software
10142707-10LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

10142707-10LF

Minitek®Pwr 5.7, Receptacle Housing, 10 Positions, Black Color, GW Compatible Nylon66. ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 10142707-10LF is a dual-row receptacle housing connector for the Minitek® Pwr 5.70mm power distribution system, designed for wire-to-board power applications with high current capability. It features a voltage rating of 600VAC (RMS)/DC, current rating up to 28A per contact, and dielectric withstand voltage of 2200VAC, with insulation resistance of 1000MO minimum. The connector operates across a wide temperature range of -40°C to 120°C (gold-plated version) or -40°C to 105°C (tin-plated version), and incorporates polarized mating geometry to prevent mis-mating, positive locking with low thumb latch operation, and scoop-proof housing to protect terminals from damage. This connector is ideal for telecommunications equipment, server applications, household appliances, and medical devices requiring reliable high-current power distribution.

搜索关键词: 1014270710LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
10142707-10LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1500
封装类型:
BAG

常见问题

10142707-10LF 是否符合 RoHS 标准?

是的,10142707-10LF 符合 RoHS 标准。

10142707-10LF 的交货期是多少?

10142707-10LF 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 8,596

发货 today, 输入设置值。

库存数量的起订量: 150

缺货数量的起订量: 150

工厂交货期 13 周

价格 (USD)

数量
单价
150
$0.9237
250
$0.9214
500
$0.9191
750
$0.9168
1,500
$0.5642
2,250
$0.4466
3,000 +
$0.4377