UE27AE7410H
USB STD A RECEP VT 30U AU HIGH TEMP ...
描述
The UE27AE7410H is a Universal Serial Bus Series A receptacle designed for straight PCB tail mounting in a vertical orientation, manufactured by Amphenol Commercial Products and RoHS compliant. This connector features a high-temperature housing rated for a maximum temperature of 260°C for 10 seconds, enabling reliable operation in demanding thermal environments. The receptacle incorporates 4 contacts with gold plating over nickel on the contact mating area and tin plating on the contact tails, ensuring excellent electrical conductivity and corrosion resistance. The connector is designed for standard USB Series A applications including computer peripherals, data transfer devices, and consumer electronics requiring robust, temperature-resistant interconnection solutions.
搜索关键词: UE27AE7410H
规格
常见问题
UE27AE7410H 是否符合 RoHS 标准?
是的,UE27AE7410H 符合 RoHS 标准。
UE27AE7410H 的交货期是多少?
UE27AE7410H 的标准交货期约为 10 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands