MUSBRA11130
Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive ...
描述
The MUSBRA11130 is a rugged USB Series A right-angle receptacle connector designed for harsh environment applications. It features a standard profile housing with die-cast zinc alloy shell and engineering thermoplastic body (UL94V-0 rated), supporting USB 2.0 data rates up to 480 Mb/s and mating with standard USB 2.0 plugs. The connector meets military shock and vibration levels and achieves IP68 protection per IEC 60529 in both mated and unmated conditions, with an operating temperature range of -40°C to +105°C. Electrical characteristics include a current rating of 1.5A per contact, contact resistance of 30 mO maximum, and insulation resistance of 1000 MO minimum. This connector is ideal for demanding applications such as medical equipment, military vehicles, GPS positioning systems, test equipment, and mobile entertainment systems where reliability and environmental protection are critical.
搜索关键词: MUSBRA11130
规格
常见问题
MUSBRA11130 是否符合 RoHS 标准?
是的,MUSBRA11130 符合 RoHS 标准。
MUSBRA11130 的交货期是多少?
MUSBRA11130 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 90
可立即发货
最小订购数量: 5
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands