GSB422137EU by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

GSB422137EU

Conn USB 3.1 Type B RCP 9 POS Solder ST Thru-Hole 9 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

GSB422137EU is a USB 3.0 Type B receptacle connector designed for vertical mounting orientation with DIP (through-hole) termination. It features 9 pins with a tail length of 2.9 mm and is fully compliant with USB 3.1 specifications supporting data rates up to 10 Gbps. The connector offers robust mechanical performance with a mating force of 35.0 N max, unmating force of 8.0 N max, and high durability rated for up to 5000 cycles. Electrical specifications include a current rating of 1.8A on power pins, voltage rating of 30V AC, and contact resistance of 30 mO max on power pins. The connector features a high-temperature thermoplastic housing (UL 94V-0), stainless steel metal shell for EMI/RFI/ESD protection, and operates within a temperature range of -20°C to +60°C. Common applications include IPC storage, servers, networking equipment, NAS devices, and portable HDDs.

搜索关键词: GSB422137EU

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
GSB422137EU
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
2000
封装类型:
TRAY
本体方向:
Straight

常见问题

GSB422137EU 是否符合 RoHS 标准?

是的,GSB422137EU 符合 RoHS 标准。

GSB422137EU 的交货期是多少?

GSB422137EU 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 2,708

可立即发货

最小订购数量: 25

工厂交货期 6 周

价格 (USD)

数量
单价
25
$0.998
250
$0.893
500
$0.873
2,000
$0.837
4,000
$0.826
6,000
$0.824
8,000
$0.821
10,000 +
$0.819

工具/3D模型

产品指南