help desk software
G832MB030605322HR by amphenol communications solutions (acs)
图片仅供参考 - 请查看制造商规格

G832MB030605322HR

0.8mm 2 Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

G832MB030605322HR is a board-to-board connector plug designed for compact, high-density interconnections with a 0.80mm pitch. The connector features a straight orientation with LCP (liquid crystal polymer) housing in black, and is constructed with copper alloy contacts (0.15mm thickness) that are selectively gold-plated on the contact area with 100µm minimum matte tin plating on soldering tails and 50µm minimum nickel under-plating overall. The housing is made from high-temperature thermoplastic (UL 94V-O rated), and the connector accommodates various position counts with connector heights ranging from 4.70mm to 7.70mm depending on configuration. This product is RoHS compliant and halogen-free, making it suitable for applications requiring environmental compliance in telecommunications, computing, and consumer electronics where reliable board-to-board connections are essential.

搜索关键词: G832MB030605322HR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (ACS)
部件编号:
G832MB030605322HR
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1250
封装类型:
REEL

常见问题

G832MB030605322HR 是否符合 RoHS 标准?

是的,G832MB030605322HR 符合 RoHS 标准。

G832MB030605322HR 的交货期是多少?

G832MB030605322HR 的标准交货期约为 7 天。有库存的数量由 Master Electronics 发货。

有存货: 800

发货 today, 输入设置值。

库存数量的起订量: 400

缺货数量的起订量: 400

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 400

工厂交货期 7 周

价格 (USD)

数量
单价
400
$3.51
625
$2.16
938
$1.71
1,250 +
$1.67

工具/3D模型

产品指南